SCV431ASN1T1G

onsemi
863-SCV431ASN1T1G
SCV431ASN1T1G

Mfr.:

Description:
Voltage References ADJUSTABLE 1.24-16 V +/-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,520

Stock:
5,520 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.251 $2.51
$0.224 $5.60
$0.193 $19.30
$0.179 $44.75
$0.17 $85.00
$0.163 $163.00
Full Reel (Order in multiples of 3000)
$0.149 $447.00
$0.148 $888.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
Adjustable
1 %
50 PPM / C
16 V
20 mA
- 40 C
+ 125 C
TLV431
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Maximum Output Voltage: 16 V
Product Type: Voltage References
Shunt Current - Min: 50 uA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8.140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8532900000
USHTS:
8542390070
JPHTS:
8532300000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99