SZESD7361P2T5G

onsemi
863-SZESD7361P2T5G
SZESD7361P2T5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145,879

Stock:
145,879 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.256 $2.56
$0.17 $17.00
$0.136 $68.00
$0.097 $97.00
$0.095 $237.50
$0.093 $465.00
Full Reel (Order in multiples of 8000)
$0.081 $648.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
34 V
16.5 V
SOD-923-2
16 A
56 W
0.55 pF
15 kV
15 kV
- 55 C
+ 125 C
ESD7361
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.442 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99