LARA-R203-03B

377-LARA-R203-03B
LARA-R203-03B

Mfr.:

Description:
Mobile Modules LTE Cat 1 modules for AT&T. LTE Bands 2, 4, 12

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
LARA-R2
I2C, UART
2.8 V
4.5 V
- 20 C
+ 65 C
Brand: u-blox
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 4.5 V
Product: LTE Modules
Product Type: Cellular Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LARA-R2 Multi-Mode Cellular Modules

u-blox LARA-R2 Multi-Mode Cellular Modules are an optimised LTE Cat 1/3G/2G multi-mode solution. The LARA-R2 covers up to four LTE bands, up to two UMTS/HSPA bands, and up to two GSM/EGPRS bands in the tiny and compact LARA form factor.

Availability

Stock: