MAYA-W161-00B

u-blox
377-MAYA-W161-00B
MAYA-W161-00B

Mfr.:

Description:
Multiprotocol Modules IW416, 802.11abgn+BT, 2 antenna pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,262

Stock:
2,262 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.59 $7.59
$7.44 $74.40
Full Reel (Order in multiples of 500)
$7.44 $3,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
MAYA-W1
2.4 GHz, 5 GHz
18 dBm
I2S, PCM, SDIO, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
10.4 mm x 14.3 mm x 2.5 mm
Bluetooth 5.2
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
Brand: u-blox
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product: 802.11 a/b/g/n, Bluetooth 5.2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MAYA-W1 Host-based Multiradio Modules

u-blox MAYA-W1 Host-based Multiradio Modules are host-based multi-radio modules with Wi-Fi 4 and BLUETOOTH® 5. These small and flexible modules offer support for long-range BLUETOOTH® Low Energy. The MAYA-W1 offer variants with PCB-antenna, U.FL connectors, and antenna pins.