Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators

Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators feature continuous supply voltage operation from 1.6V to 3.63V in a 5.0mm x 3.2mm x 1.3mm hermetically seam-sealed ceramic package. The Abracon ASFLDV Continuous Voltage SMD Crystal Oscillators are optimized for low current consumption and include output Enable/Start and Disable/Stop functions. These oscillators are also output waveform CMOS/HCMOS/LVCMOS compatible. Applications include portable and wearable electronics, Internet of Things (IoT), consumer electronics, and more.

Features

  • 5.0mm x 3.2mm x 1.3mm package
  • 1.6V to 3.63V continuous supply voltage operation
  • Optimized for low current consumption
  • Output Enable/Start and Disable/Stop functions
  • Output waveform CMOS/HCMOS/LVCMOS compatible
  • Hermetically seam-sealed ceramic package

Applications

  • Portable and wearable electronics
  • IoT
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication

Specifications

  • 1MHz to 160MHz frequency range
  • -40°C to +85°C operating temperature range
  • ±25ppm overall frequency stability
  • CMOS output
Published: 2022-01-17 | Updated: 2023-06-09