Abracon Chip Antennas
Abracon Chip Antennas are ceramic-type antennas using Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are omnidirectional and exhibit linear polarization. The chip antennas operate at -40°C to +85°C and come in a low-profile compact package. These chip antennas feature a wide operating frequency range, high gain, wide bandwidth, and low return loss in a small form factor. The Abracon Chip Antennas readily apply to IoT, Wi-FI, and ISM applications.Features
- 1 to 3 bands
- 50Ω impedance
- Small form factor
- Made using LTCC technology
- Omni-directional
- ≤2.0 VSWR
- 1dBi to 7.29dBi gain range
- Low profile package
- RoHS compliant
Applications
- Wearables
- Telecommunications
- Networking
- Consumer electronics
- Wireless modules
- Mobile devices
- Broadband cellular connectivity
- Video and surveillance
- RFID
- Drones
- Home automation
- Medical devices
- Smart meters
- Remote technology
View Results ( 14 ) Page
| Part Number | Datasheet | Maximum Frequency | VSWR | Product Type |
|---|---|---|---|---|
| ACAG1204-868-T | ![]() |
868 MHz | 2 | RFID/NFC Antennas |
| ACAR0301-SW2 | ![]() |
5.825 GHz | 2.1, 2.1 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| ACAG1204-915-T | ![]() |
915 MHz | 2 | RFID/NFC Antennas |
| ACAG0301-1575-T | ![]() |
1.575 GHz | 2 | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| ACAG1204-433-T | ![]() |
433 MHz | 2 | RFID/NFC Antennas |
| ACAR3705-S698 | ![]() |
2.7 GHz | 4.5:1 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| ACAR4008-S698 | ![]() |
2.7 GHz | 4.0 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| ACAR3005-S824 | ![]() |
2.17 GHz | 3 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G |
| ACAG0301-5500-T | ![]() |
5.5 GHz | 2 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
| ACAR3005-C2WB | ![]() |
2.5 GHz | 3.5 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Published: 2018-04-18
| Updated: 2022-07-22