105028-1001

Molex
538-105028-1001
105028-1001

Mfr.:

Description:
IC & Component Sockets 8.5*8.5 AUTO FOCUS C AMERA SOCKET ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,132

Stock:
1,132
Can Dispatch Immediately
On Order:
4,800
Expected 2026/05/29
4,800
Expected 2026/06/04
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.90 $1.90
$1.71 $17.10
$1.50 $37.50
$1.44 $144.00
$1.36 $340.00
$1.26 $630.00
$1.17 $1,170.00
$1.12 $2,800.00
Full Reel (Order in multiples of 4800)
$1.10 $5,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
RoHS:  
Camera Sockets
32 Position
4 Row
Side Contact
0.9 mm
Solder
Gold
- 55 C
+ 85 C
105028
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Features: Parallel data type
Housing Material: Thermoplastic
Product Type: IC & Component Sockets
Factory Pack Quantity: 4800
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Unit Weight: 739 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99