BCM53282SKPBG

Broadcom / Avago
401-BCM53282SKPBG
BCM53282SKPBG

Mfr.:

Description:
Ethernet ICs 8FE(w PHY) + 2GE (GMII/RGMII)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
Ethernet PHYs
BCM5328x
Tray
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Broadcom Ethernet Switches are highly integrated, cost-effective, and smart-managed based on a field-proven, industry-leading architecture. These devices range from 5-port up to 48-port and cover the managed, web smart, and unmanaged switch segments. These are easy to use and manage with Broadcom's FASTPATH software. The BCM53282 RoboSwitch™ Managed 8-Port Fast Ethernet Switch combines all of the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a nonblocking switch fabric into a single CMOS device. The BCM53125 7-Port Integrated GbE Energy-Efficient Ethernet™ Switch is the first Broadcom integrated multilayer switch to support the IEEE 802.3az specification for EEE.
Learn More

Physical Layers (PHYs)

Broadcom Physical Layers (PHYs) has an extensive product portfolio including 10/100/1000 Ethernet PHYs, 10-Gigabit Ethernet Copper and Optical PHYs, Backplane SerDes, 10GBASE-KR PHYs, Optical Transport, and Power over Ethernet. Broadcom's proven PHY technology offers lower power with a smaller footprint, as well as proven interoperability and advanced features. This makes it easier and less expensive to build an array of networking equipment, including telecommunications chassis, switches, routers, hubs and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 75   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.00 $3,900.00