2908-05WB-MG

3M Electronic Solutions Division
517-2908-05WB-MG
2908-05WB-MG

Mfr.:

Description:
Memory Card Connectors MICROSD 8P P/P SMT POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: 3M Electronic Solutions Division
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 1.85 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 100 MOhms
Length: 15.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 3000
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111174537 7010506878 XE004225126
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21,195

Stock:
21,195
Can Dispatch Immediately
On Order:
12,000
Expected 2027/04/01
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.76 $4.76
$4.05 $40.50
$3.80 $95.00
$3.62 $181.00
$3.44 $344.00
$3.23 $807.50
$3.12 $1,560.00
$2.79 $2,790.00
Full Reel (Order in multiples of 3000)
$2.70 $8,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩