7G24-B6A6-05

3M Electronic Solutions Division
517-7G24-B616-05
7G24-B6A6-05

Mfr.:

Description:
Memory Card Connectors Ejectors CompactFlsh Push-Push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Ejectors
CompactFlash
I, II
Connector - Flexprint
Snap In
Stainless Steel
Each
Brand: 3M Electronic Solutions Division
Color: Silver
Contact Material: Stainless Steel
Flammability Rating: UL 94 V-0
Height: 5.17 mm
Housing Material: Thermoplastic
Insertion - Extraction Style: Push-Push
Latch Color: Black
Length: 52.6 mm
Mounting Method: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 1800
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111194716 7010506664 7010506664
Unit Weight: 26.811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

In Stock: 2,617

Stock:
2,617 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.64 $26.40
$2.36 $59.00
$2.34 $234.00
$2.26 $565.00
$2.01 $1,005.00
$1.83 $1,830.00
$1.74 $3,132.00