1330OD16

Amphenol Air LB Germany
523-1330OD16
1330OD16

Mfr.:

Description:
Extraction, Removal & Insertion Tools ECTA CONNECTOR

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Insertion / Extraction Tool
ECTA INSERT/EXTRACT TOOL
Brand: Amphenol Air LB Germany
For Use With: 1331 Series Connectors
Product Type: Extraction / Insertion Tools
Series: ECTA 133
Factory Pack Quantity: 25
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
TARIC:
3926909823
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECTA 133 Push-Pull Plug Connectors

Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors offer an IP66/67 protection class, up to 100,000 mating cycles, and -40°C to +125°C operating temperature range. ECTA 133 connectors feature a push-pull locking system that is designed for use wherever it is necessary to insert it safely and blindly. The series 1331 connectors have a 15A to 125A current range, while the series 1332 connectors have 3 to 41 contacts and 5A to 7.5A current ratings. Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors are ideal for indoor use, industrial applications, railways, and vehicle construction/diagnostics.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.61 $10.61
$10.05 $50.25
$9.44 $94.40
$9.04 $226.00