993B-7-33

Amphenol Wilcoxon
523-993B-7-33
993B-7-33

Mfr.:

Description:
Acceleration Sensor Modules Top exit, triaxial, with 16 integral Teflon cable, armored, 10-32 captive screw, 100 mV/g, +/-10% sensitivity tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
3-Axis
40 g
100 mV/g
Analog
18 VDC to 30 VDC
+ 120 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Screw
Operating Supply Current: 5 mA
Product Type: Acceleration Sensor Modules
Series: 993B
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

993B Series Triaxial Accelerometers

Amphenol Wilcoxon 993B Series Triaxial Accelerometers offer a 40g to 160g peak acceleration range, 18VDC to 30VDC voltage source, and 400Ω output impedance rating. The 993B series includes not only general-purpose triaxial accelerometers but also an intrinsically-safe accelerometer and CSA-certified accelerometer. These accelerometers feature 10-32 captive screws for mounting, hermetic sealing, and 316L stainless steel case material. Amphenol Wilcoxon 993B Series Triaxial Accelerometers have a 25mV/g to 100mV/g sensitivity range and -50°C to +120°C operating temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,138.11 $2,138.11