EDM2CFIMX6U10START

TechNexion
570-EDM2CF-IMX6U-ST
EDM2CFIMX6U10START

Mfr.:

Description:
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Starter Kits
ARM Cortex A9
Brand: TechNexion
Description/Function: EDM compact type 2 Freescale i.MX6 duallite 1Ghz + 1GB RAM + 4GB iNAND + Gigabit LAN + 2 CAN
Dimensions: 82 mm x 60 mm
For Use With: EDM2-CF-iMX6
Interface Type: CAN, GPIO, I2C, I2S, SPI, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8473309000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9

TechNexion EDM2-CF-iMX6 EDM Compact Modules feature the ARM Cortex-A9 Freescale i.MX6 scalable single, dual, or quad core processor. These EDM type 2 compact System-on-Modules offer communication by gigabit LAN, WiFi 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with dual channel LVDS, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM2-Wizard Official Carrier Board for EDM Type 2 Modules, featuring a rich variety of interfaces and options which includes a wide range of jumper-selectable audio, video, and touch interfaces.
Learn more

Availability

Stock:
Not Available

Pricing (USD)