589296001000014

KYOCERA AVX
581-589296001000014
589296001000014

Mfr.:

Description:
Headers & Wire Housings 1WAY Vertical Poke H ome18-26 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Headers
Poke-Home
1 Position
SMD/SMT
Solder
Straight
Socket (Female)
Tin
58-9296
26 AWG to 18 AWG
- 40 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1250
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.

Single Vertical Top-Entry Poke-Home Connectors

KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to bridge the gap between inconsistent hand soldering of wires and costly 2-piece connector systems. These connectors are available in various positions and configurations while accepting 26AWG to 18AWG solid or stranded wires. The 58-9296 connectors feature a robust single beam contact that securely captures and retains the wire in a small package size. KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to support the high volume 18AWG wire applications used in power supplies, LED drivers, and industrial control products where PCB space is limited.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.

In Stock: 1,770

Stock:
1,770
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/14
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.40 $0.40
$0.34 $3.40
$0.306 $30.60
$0.278 $69.50
Full Reel (Order in multiples of 1250)
$0.241 $301.25
$0.222 $555.00
$0.209 $1,045.00
$0.204 $2,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩