PVS60085

B&K Precision
615-PVS60085
PVS60085

Mfr.:

Description:
Power Supplies - Bench Top 600 V / 8.5 A / 5.1 kW DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
170 VAC to 265 VAC
1 Output
0 VDC to 600 VDC
0 A to 8.5 A
5.1 kW
VFD
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: PVS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 19.051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVS High Power Programmable Power Supplies

B&K Precision PVS High Power Programmable Power Supplies come in a 2U package and offer clean output power up to 5.1 kW, excellent regulation, and fast transient response time characteristics. The power supplies feature high programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. Users are able to consistently reproduce various I-V curves to test a PV inverter's MPPT efficiency with optional SAS software.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7,131.02 $7,131.02