SUPERPRO 6100N

Xeltek
674-SUPERPRO-6100N
SUPERPRO 6100N

Mfr.:

Description:
Programmers - Universal & Memory Based USB Interfaced Ultra-high Speed Stand-alone Universal Device Programmer

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Programmers - Universal & Memory Based
Universal IC Programmers
1.2 V to 5 V
USB
Brand: Xeltek
Description/Function: High Speed Stand-Alone Universal IC Programmer, Devices Supported - EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH memory (NOR), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller, MCU
Dimensions: 148 mm x 216 mm x 94 mm
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 2.449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
12
6
Pending
6
Expected 2026/09/11
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,158.64 $1,158.64