BTN9990LVAUMA1

Infineon Technologies
726-BTN9990LVAUMA1
BTN9990LVAUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Automotive
15 A
2.3 mA
- 40 C
+ 150 C
SMD/SMT
HSOF-7
18 V
8 V
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: BTN9990LV SP003484388
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

MOTIX™ BTN9990LV Motor Control IC

Infineon Technologies MOTIX™ BTN9990LV Motor Control IC contains one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. The interfacing to a microcontroller is made easy by the integrated driver IC and the EMI is minimized due to the p-channel high-side switch. This integrated driver IC features logic-level inputs, slew-rate adjustments, diagnosis with current sense, dead time generation, protection against overtemperature, undervoltage, overcurrent, and short circuit. The MOTIX™ BTN9990LV IC provides a cost-optimized solution for protected high current PWM motor drives with very low board space consumption. Typical applications include automotive 12V brushed DC motor, seatbelt pre-tensioner, seat control, fuel pumps, power liftgate, sliding door, and HVAC control module.

In Stock: 218

Stock:
218
Can Dispatch Immediately
On Order:
4,000
Expected 2027/08/12
2,000
TBD
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.59 $5.59
$4.27 $42.70
$3.94 $98.50
$3.58 $358.00
$3.37 $842.50
$3.31 $1,655.00
$3.29 $3,290.00
Full Reel (Order in multiples of 2000)
$3.15 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩