IMBF170R1K0M1XTMA1

Infineon Technologies
726-IMBF170R1K0M1XTM
IMBF170R1K0M1XTMA1

Mfr.:

Description:
SiC MOSFETs CoolSiC 1700 V SiC Trench MOSFET in TO-263-7 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741
Can Dispatch Immediately
On Order:
4,000
Expected 2026/03/02
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.76 $4.76
$3.14 $31.40
$2.36 $236.00
$2.14 $1,070.00
Full Reel (Order in multiples of 1000)
$1.77 $1,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.7 kV
5.2 A
1 Ohms
- 10 V, + 20 V
4.5 V
5 nC
- 55 C
+ 175 C
68 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Fall Time: 22 ns
Forward Transconductance - Min: 0.42 S
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: SiC MOSFETS
Rise Time: 11 ns
Series: CoolSiC 1700V
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: IMBF170R1K0M1 SP002739692
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

CoolSiC™ MOSFETs

Infineon CoolSiC™ MOSFETs are built on a state-of-the-art trench semiconductor process optimized to allow for both the lowest losses in the application and the highest reliability in operation. The discrete CoolSiC portfolio in TO- and SMD-housings comes in 650V, 1200V, and 1700V voltage classes, with on-resistance ratings from 27mΩ up to 1000mΩ. CoolSiC trench technology enables a flexible parameter set, which is used to implement application-specific features in respective product portfolios. These features include gate-source voltages, avalanche specification, short-circuit capability, or internal body diode rated for hard commutation.

CoolSiC™ 1700V SiC Trench MOSFETs

Infineon CoolSiC™ 1700V SiC Trench MOSFETs feature a revolutionary Silicon Carbide material optimized for fly-back topologies. The SiC Trench MOSFETs offer a 12V/0V gate-source voltage compatible with most fly-back controllers.