SENSEKIT2-EVK-101

755-SENSEKIT2EVK101
SENSEKIT2-EVK-101

Mfr.:

Description:
Multiple Function Sensor Development Tools Sensor Platform Eval Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multiple Function Sensor Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Accelerometer, Ambient Light, Hall, Magnetometer, Temperature, UV Sensor
BH1721FVC, BH1620FVC, BU52011HFV, BDE0600G, ML8511, KMX61
5 V
USB
Bulk
Brand: ROHM Semiconductor
Description/Function: For evaluation of sensor products
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENSEKIT2-EVK-101 Sensor Platform Kit

ROHM Semiconductor SENSEKIT2-EVK-101 Sensor Platform Kit is a cost-effective way to quickly evaluate and test ROHM sensor products. The kit consists of three main elements: a sensor platform base board, 6 sensor breakout boards and a USB battery (used for standalone mode). Designers can use the sensors for quick testing in the field or in the lab. In standalone mode, LEDs are used to visualize sensor output. For detailed testing, the kit outputs precise readings from the sensor over the USB port for display and use on a PC.

Sensor Shield Evaluation Kits

ROHM Sensor Shield Evaluation Kits are evaluation platforms with various ROHM and Kionix sensors on a single board. These ROHM kits use standard Arduino shield interface pins and a shield interface header can connect any evaluation kit. Several sensors are included like analog temperature, digital barometric pressure, hall switch, magnetometer, digital accelerometer, digital magnetometer, and more.

Availability

Stock: