QPQ5510EVB

Qorvo
772-QPQ5510EVB
QPQ5510EVB

Mfr.:

Description:
RF Development Tools 5GHz Wi-Fi U-NII 1-3 bandBoost Filter Ge

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Band Pass Filter
QPQ5510
5.17 GHz to 5.835 GHz
Brand: Qorvo
For Use With: BAW Filter
Product Type: RF Development Tools
Series: QPQ5510
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPQ5510 5GHz Wi-Fi U-NII 1-3 bandBoost™ Filters

Qorvo QPQ5510 5GHz Wi-Fi U-NII 1-3 bandBoost™ Filters are high-performance, high-power, and Bulk Acoustic Wave (BAW) band-pass filters. These filters provide low insertion loss across the 5170MHz to 5835MHz Wi‑Fi band while delivering high rejection of signals in the Wi‑Fi U‑NII 5-9 bands. The devices are optimized for higher-power operation, supporting up to +28dBm average input power, which improves capacity and channel utilization in modern Wi‑Fi systems. The QPQ5510 band-pass filters' integrated matching and compact module design reduce the need for external passive components. Typical applications include wireless routers, access points, residential gateways, customer-premises equipment, and IoT devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/11/25
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.40 $240.40