TGS2354

772-TGS2354
TGS2354

Mfr.:

Description:
RF Switch ICs .5-6GHz SPDT 40 Watt GaN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
500 MHz
6 GHz
0.8 dB
26 dB
- 55 C
+ 150 C
SMD/SMT
Si
Gel Pack
Brand: Qorvo
High Control Voltage: - 48 V
Number of Switches: Single
Operating Supply Current: 100 uA
Pd - Power Dissipation: 15 W
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 1097076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGS2354 40W GaN Switch

Qorvo TGS2354 40W GaN Switch is offered as a Single-Pole, Double-Throw (SPDT) reflective switch that operates from 0.5 to 6GHz. Developed using the Qorvo TQGaN25 0.25µm GaN on SiC production process, the TGS2354 can support up to 40W input power handling at control voltages of 0/-40V. The TGS2354 switch maintains low insertion loss of 0.8dB or less and greater than 25dB isolation. These capabilities make the TGS2354 40W GaN Switch ideal for high-power switching applications across both defense and commercial platforms. Available in a small 1.397 x 1.58mm die size, TGS2354 allows control voltage input from either side of the die. The small size and minimal DC power consumption allows for easy system integration.
Learn More

Availability

Stock: