VSMY98545ADS

Vishay Semiconductors
78-VSMY98545ADS
VSMY98545ADS

Mfr.:

Description:
Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
380 mW/sr
45 deg
1 A
1.8 V
1.07 W
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 15 ns
Height: 2.24 mm
Illumination Colour: Infrared
Length: 3.85 mm
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 18 ns
Series: VSMY98545
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
Width: 3.85 mm
Part # Aliases: VSMY98545DS VSMY98545
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurfLight™ IR Emitters

Vishay Semiconductors SurfLight™ Infrared (IR) Emitters feature 850nm or 940nm peak wavelength, GaAlAs surface emitter chip technology, high radiant power, high optical power, and high speed. SurfLight IR emitters have gullwing or reverse gullwing terminal configurations and are suitable for high pulse current operation. The 940nm IR emitters have a narrower half-degree angle of intensity and better response times for applications. These Vishay compared to the previous generation of IR emitters.

VSMY98545 High Power Infrared Emitting Diodes

Vishay Semiconductors VSMY98545 High Power Infrared Emitting Diodes are a part of the SurfLightTM portfolio. The VSMY98545 are infrared, 850nm emitting diodes based on surface emitter technology with high radiant power and high speed, molded-in low thermal resistance SMD package with a lens. A 42mil chip provides outstanding radiant intensity and allows DC operation of the devices up to 1A (VSMY98545DS, VSMY98545ADS) or 1.5A (VSMY98545). Additionally, the VSMY98545DS, VSMY98545ADS diodes offer double-stack technology and a Zener diode for ESD protection up to 2KV. Typical applications include infrared illumination for CMOS cameras (CCTV), illumination for cameras (3D gaming), machine vision, 3D TV, and bio identification.

In Stock: 1,075

Stock:
1,075 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.00 $7.00
$5.28 $52.80
$4.08 $408.00
Full Reel (Order in multiples of 600)
$3.47 $2,082.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩