LBEE5HY1MW-230

Murata Electronics
81-LBEH5HY1MW-230
LBEE5HY1MW-230

Mfr.:

Description:
Multiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
MW
2.4 GHz, 5 GHz
17 dBm
I2S, SDIO, UART
1.62 V
3.63 V
- 30 C
+ 85 C
External
7.9 mm x 7.3 mm x 1.1 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Data Rate: 433 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.2 V to 4.2 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 130 mA
Supply Current Transmitting: 420 mA
Part # Aliases: LBEE5HY1MW-TEMP
Unit Weight: 2.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Type 1MW BLUETOOTH®+Wi-Fi® Module

Murata Type 1MW BLUETOOTH®+Wi-Fi® Module is a high-performance module based on the Infineon CYW43455 chipset. This module supports Wi-Fi 802.11a/b/g/n/ac with a 433Mbps PHY data rate and BLUETOOTH 4.2 BR/EDR/LE with a 3Mbps PHY data rate. The Type 1MW module communicates using the AP and STA dual-mode network topology. The CYW43455 chipset implements hardware mechanisms and algorithms that ensure optimized WLAN and BLUETOOTH collaboration for maximum performance. The WLAN section of this chipset supports the SDIO v3.0 DDR50 interface, while the BLUETOOTH section supports a high-speed 4-wire UART interface and PCM for audio data. The module supports MCS0-MSC9 (up to 256QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 433Mbps as per IEEE 802.11ac. Murata Type 1MW module is ideal for industrial IoT, smart homes, sensor networks, and gateway applications.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2026/12/31
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.69 $16.69
$14.68 $146.80
$13.78 $344.50
$12.76 $1,276.00
$12.13 $3,032.50
$11.73 $5,865.00
Full Reel (Order in multiples of 1000)
$10.70 $10,700.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.