MCW099N60SH-BP

Micro Commercial Components (MCC)
833-MCW099N60SH-BP
MCW099N60SH-BP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30.5 A
99 mOhms
30 V
4.5 V
56.5 nC
- 55 C
+ 150 C
236 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 26 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 50.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCWx 600V N-Channel Power MOSFETs

Micro Commercial Components (MCC) MCWx 600V N-Channel Power MOSFETs are designed to deliver impressive performance and efficiency and are available in the compact TO-247 package. The MCW075N60FH, MCW099N60SH, and MCW105N60FH MOSFETs feature typical low on-resistance values from 65mΩ to 95mΩ, making them ideal for a wide range of applications. These MOSFETs are available with or without an integrated Fast Recovery Diode (FRED), which improves recovery and switching times. The MCWx MOSFETs are equipped with superjunction technology for high-voltage applications. These MOSFETs ensure low conduction losses and minimize power dissipation. The MCWx power MOSFETs are used in power supplies, motor drives, renewable energy, consumer electronics, and industrial applications.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.04 $6.04
$3.86 $38.60
$2.84 $284.00