SKY66298-11

Skyworks Solutions, Inc.
873-SKY66298-11
SKY66298-11

Mfr.:

Description:
RF Amplifier 925-960MHz High Effi SmallCellPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
900 MHz to 990 MHz
5 V
34 dB
Power Amplifiers
SMD/SMT
Si
- 40 C
+ 85 C
SKY66298
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66298-11-EVB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Cell Power Amplifier & Modules

Skyworks Small Cell Power Amplifiers and Modules are fully matched, Multi-Chip-Modules (MCM) designed for picocell, femtocell, and customer premises equipment (CPE) applications. The modules meet the extremely demanding needs of small cell infrastructure architectures. The modules are designed for LTE, WCDMA, and HSDPA air interfaces operating in a variety of bands.

In Stock: 1,519

Stock:
1,519
Can Dispatch Immediately
On Order:
2,500
Expected 2027/01/14
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.30 $12.30
$10.11 $101.10
$9.49 $237.25
$8.75 $875.00
$8.49 $2,122.50
$8.08 $4,040.00
$7.90 $7,900.00
Full Reel (Order in multiples of 2500)
$7.45 $18,625.00