2607011113000

Wurth Elektronik
710-2607011113000
2607011113000

Mfr.:

Description:
Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-WMB1
169 MHz
15 dBm
UART
2 V
3.6 V
59 mA
38 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB3626-M-TR
Unit Weight: 3.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A991.a
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Sub-GHz & Short-Range Wireless Modules

Würth Elektronik Sub-GHz and Short-Range Wireless Modules provide reliable, low-power connectivity solutions for smart metering, industrial automation, IoT, and wireless monitoring applications. Spanning Wireless M-Bus, proprietary Sub-GHz radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik pre-certified modules simplify wireless integration while delivering secure communication, extended operating ranges, and scalable network capabilities.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$32.61 $13,044.00
800 Quote