EV8862-Q-00A

Monolithic Power Systems (MPS)
946-EV8862-Q-00A
EV8862-Q-00A

Mfr.:

Description:
Power Management IC Development Tools MP8862 Evaluation Board

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
2.8 V to 22 V
1 V to 20.47 V
MP8862
Brand: Monolithic Power Systems (MPS)
Interface Type: I2C
Moisture Sensitive: Yes
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-MP8862 Evaluation Board & Kit

Monolithic Power Systems (MPS) EVKT-MP8862 Evaluation Kit enables fast evaluation of the MP8862 buck-boost converter that supports a wide range of designs. The MP8862 buck-boost converter is a four-switch synchronous integrated converter that regulates the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. This MP8862 converter provides flexible system configurations via the I2C interface. MPS EVKT-MP8862 Evaluation Kit includes an EV8862-Q-00A evaluation board and a USB to I2C communication interface with accessories (USB cable, 3-pin ribbon cable, datasheet, and driver files).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.67 $26.67