A000068

Arduino
782-A000068
A000068

Mfr.:

Description:
Ethernet Development Tools ARDUINO ETHERNET W/O PoE REV 3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: Arduino
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino Ethernet Development Tools

Arduino Ethernet Development Tools are microcontroller boards based on the Arduino Uno, and incorporating a WizNet W5100 TCP/IP Embedded Ethernet Controller. It can be programmed like an Uno via a six-pin FTDI -style serial connector. The Arduino USB-to-Serial adapter or any FTDI-style USB-to-serial connector can be used to program it. The A000060 includes an Arduino USB-to-Serial and allows a separate power-over-Ethernet (PoE) module to be soldered to the board to provide power from a conventional twisted pair Category 5 Ethernet cable. The A000061 includes an Arduino USB-to-Serial and a PoE module soldered to the board. A000068 allows a separate PoE module to be soldered to the board and the A000074 includes a PoE module to provide power. Arduino Ethernet Development Tools are IEEE802.3af compliant and work with all compliant PoE injectors currently available.
Learn More

Availability

Stock: