WH-M2SD50NBT

Ezurio
814-WH-M2SD50NBT
WH-M2SD50NBT

Mfr.:

Description:
Multiprotocol Modules SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz
18 dBm
SDIO, UART
3.2 V
3.46 V
- 30 C
+ 85 C
RF
22 mm x 30 mm x 3.3 mm
Bluetooth 4.0
802.11 a/b/g/n
Tray
Brand: Ezurio
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 150
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.49 $67.49
5,100 Quote