Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board

Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board connects to an ADS7-V2EBZ pattern generator for quick evaluation of a high-speed AD9166 vector signal generator. The ADS7-V2EBZ board automatically formats the signal data and sends it to the evaluation board across a JESD204B link that simplifies the evaluation of the device. The AD9166-FMC-EBZ evaluation board is powered by the Field-Programmable Gate Array (FPGA) Mezzanine Card (FMC) power supply provided through the ADS7-V2EBZ. Applications include instrumentation, electronic warfare, broadband communication systems, and load oscillator drivers.

Features

  • Simple evaluation of the AD9166 vector signal generator IC with only a single connection
  • Connects to an ADS7-V2EBZ pattern generator for quick evaluation
  • Multiple onboard clock configurations are possible based on the HMC7044 and ADF4372
  • Integrated onboard power and power sequencer
  • Mini-USB cable included

Applications

  • Instrumentation
    • Automated test equipment
    • Electronic test and measurement
    • Arbitrary waveform generators
  • Broadband communications systems
  • Electronic warfare
    • Radars
    • Jammers
  • Local oscillator drivers

Block Diagram

Block Diagram - Analog Devices Inc. AD9166-FMC-EBZ Evaluation Board
Published: 2020-08-26 | Updated: 2024-11-04