Analog Devices Inc. EVAL-ADA4511-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4511-2 Evaluation Board tests the ADA4511-2 dual-channel, low-input bias current amplifier in an 8‑lead, standard small outline package (SOIC_N). The evaluation board design emphasizes simplicity and ease of use. Provisions are available on the evaluation board to interface easily with test equipment. The EVAL-ADA4511-2ARZ uses 0603 case size, surface-mount components (SMT), except for bypass capacitors and termination resistors. The board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. Other provisions for photodiode sensors allow for easy configuration of a trans-impedance amplifier (TIA). The layout is optimized to ensure low leakage and parasitic capacitance for TIA applications. EVAL ADA4511-2ARZ can also aid in the building of other types of filters.

Features

  • Full-featured evaluation board for the ADA4511-2 dual-channel, low-input bias current amplifier available in an 8-lead narrowbody SOIC
  • Enables quick prototyping
  • User-defined circuit configuration
  • Edge-mounted SMA connectors
  • Connects easily to test equipment and other circuits
  • Available provisions for photodiode sensors for quick evaluation
    • Connections available for photodiode bias
    • Guard traces to minimize leakage

Applications

  • Data acquisition systems
  • Multiplexed input signal chains
  • Industrial automation
  • Medical instruments
  • Electronic test and measurement
  • Precision current measurement
  • Photodiode amplifiers

Required Equipment

  • DC power supplies (capable of ±18V)
  • Signal source
  • Oscilloscope
Published: 2024-03-15 | Updated: 2024-04-01