Analog Devices Inc. MAX15159EVKIT# Evaluation Kit

Analog Devices Inc. MAX15159EVKIT# Evaluation Kit provides a proven design to evaluate the MAX15159 high-voltage multiphase boost/flyback controller with enhanced low-side MOSFET gate driver capability. The MAX15159 controller is designed to support single-phase, dual-phase, triple-phase, or quad-phase boost/flyback configurations. Operating from a 40V to 60V input voltage range, the evaluation kit provides a default 54V output voltage while the output voltage is configurable by changing the resistor-divider at the FB pin or by using an external REFIN input voltage in a 1.5V to 2.2V range. The EV kit uses the MAX15159 on a proven six-layer PCB design. The EV kit also features an onboard RCD circuit to provide a 10V supply voltage to the MAX15159. Two MAX15159 EV kits are required for triple- or quad-phase operation.

Features

  • 40V to 60V input voltage range for flyback configuration
  • 54V output voltage
  • -40°C to +85°C temperature range
  • Banana jacks for input and output voltage
  • Adjustable current limit
  • Configurable output voltage and compensation parameters
  • Flexibility of adjusting output voltage enabled by the REFIN feature
  • Fully assembled and tested

Applications

  • Communications
  • Industrial
  • Multiphase flyback
  • IEEE802.3bt powered devices

Required Equipment

  • 1x 80VDC power supply (PS1)
  • 1x optional 6VDC power supply (PS2)
  • 0A to 1.6A load
  • Digital voltmeter
  • Oscilloscope and probes
Published: 2024-02-27 | Updated: 2024-03-11