Allegro MicroSystems A115X Two-Wire Hall-Effect Switch ICs
Allegro MicroSystems A115X Two-Wire Hall-Effect Switch ICs are a family of unipolar switches factory-trimmed to optimize magnetic switchpoint accuracy. These Hall-effect switches are manufactured using Allegro™ advanced BiCMOS technology, implementing a high-frequency, 4-phase, chopper-stabilization technique. The A115x switch ICs feature supply transient and reverse-battery protection and operate within an ambient temperature range of –40°C to 150°C. Typical applications include sensing seat track position, seat belt buckle presence, hood/trunk latching and shift selector position.Features
- AEC-Q100 automotive qualified
- High-speed and 4-phase chopper stabilization
- Low switchpoint drift throughout the temperature range
- Low sensitivity to thermal and mechanical stresses
- Robust EMC and ESD performance
- Industry-leading ISO 7637-2 performance through the use of proprietary, 40V clamping structures
- UB package with integrated 0.1µF bypass capacitor
- Solid-state reliability
- On-chip protection:
- Supply transient protection
- Reverse-battery protection
- On-board voltage regulator
- 3V to 24V operating voltage range
Specifications
- Absolute maximum ratings:
- –65°C to 170°C storage temperature range (Tstg)
- 165°C maximum junction temperature TJ(max)
- –40°C to 150°C (Range L) operating ambient temperature range (TA)
- 28V forward supply voltage (VCC)
- –18V reverse supply voltage (VRCC)
- 700kHz chopping frequency (fc)
- 5G to 30G hysteresis range (BHYS)
Applications
- Sensing seat track position
- Seat belt buckle presence
- Hood/trunk latching
- Shift selector position
Functional Block Diagram
Typical Application Circuits
Additional Resources
- AN296065-Allegro-Hall-Effect-Sensor-ICs
- AN296068-Vehicle-Safety-Systems
- AN296126-Semiconductor-Handling-Storage-Shelf-Life
- AN295047-Chemical-Exposure-of-Devices-Application-Note
- AN27701-Hall-Effect-IC-Application-Guide
- AN277031-Guidelines-For-Designing-Subassemblies-Using-Hall-Effect-Devices
- Switches vs. Latches, Understanding the Key Differences
View Results ( 15 ) Page
| Part Number | Standard Pack Qty | Package/Case | Packaging |
|---|---|---|---|
| A1153LLHLT-T | 3000 | SOT-23-3 | Reel |
| A1152LLHLT-T | 3000 | ZLH-3 | Reel |
| A1152LLHLX-T | 10000 | ZLH-3 | Reel |
| A1150LLHLX-T | 10000 | ZLH-3 | Reel |
| A1158LLHLX-T | 10000 | ZLH-3 | Reel |
| A1152LUA-T | 4000 | UAG-3 | Bulk |
| A1156LUA-T | 4000 | UAG-3 | Bulk |
| A1152LUBTN-T | 4000 | UB-2 | Reel |
| A1153LLHLX-T | 10000 | ZLH-3 | Reel |
| A1150LLHLT-T | 3000 | ZLH-3 | Reel |
Published: 2023-03-22
| Updated: 2024-12-06