Allegro MicroSystems A6217 Auto PWM Dimmable Buck Regulator LED Drivers

Allegro MicroSystems A6217 Auto PWM Dimmable Buck Regulator LED Drivers offer a 6V to 48V supply voltage range, 3A maximum output, and are AEC-Q101 qualified. The A6217 is a single IC switching regulator that provides constant-current output to drive high-power LEDs. These drivers integrate a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. The dimmable design is accomplished when the output voltage is automatically adjusted to drive various numbers of LEDs in a single string, ensuring optimal system efficiency. LED dimming is achieved by a direct logic input pulse-width-modulation (PWM) signal at the enable pin. Allegro MicroSystems A6217 Auto PWM Dimmable Buck Regulator LED Drivers are available in a 3mm x 3mm wettable flank 10-pin DFN package or an 8-pin narrow SOIC package.

Features

  • Cycle-by-cycle current limit
  • Integrated MOSFET switch
  • Enable / PWM dimming via direct logic input or power supply voltage
  • Internal control loop compensation
  • Undervoltage lockout (UVLO) and thermal shutdown protection
  • Low power shutdown (1µA typical)
  • Robust protection against
    • Adjacent pin-to-pin short
    • Pin-to-GND short
    • Component open/short faults

Applications

  • Automotive Lighting
    • Daytime running lights
    • Front and rear fog lights
    • Turn/stop lights
    • Map light
    • Dimmable interior lights

Specifications

  • AEC-Q100 qualified
  • Maximum Output Current
    • 3A over operating temperature range
    • 1.5A for A6217-1
  • 6V to 48V supply voltage range
  • 3mm x 3mm Packages
    • 10-pin DFN with wettable flank (suffix EJ)
    • 8-pin SOIC (suffix LJ)

Packages

Allegro MicroSystems A6217 Auto PWM Dimmable Buck Regulator LED Drivers
Published: 2023-05-16 | Updated: 2023-05-19