Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems
Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems are fully isolated terminals with positive locking on the housing and low Thumb® latch operation. The PICPWR 2x6+12SB or 2x3+6SB auxiliary power connectors and cable assemblies support the 864W (2x6)/ 486W (2x3) power distribution within the HPM and to/from peripheral subsystems and vice-versa. These devices feature 1000MΩ minimum insulation resistance, 2200VAC dielectric withstand voltage, 30°C maximum temperature rise, and LCP, black (UL 94V-0) housing. The Minitek® Pwr PICPWR OCP® connector systems comply with RoHS and are lead-free. Typical applications include AI and cloud, gaming consoles, graphic interfaces, networking, computing systems, telecommunications, medical, industrial, and server and storage.Features
- High-current alloy material used for contacts
- Rated up to 12A (2x6)/ 13.5A (2x3) per contact with all contacts loaded
- Fully isolated terminals
- Prevents terminals from potential damage during operation
- Positive locking on housing with low Thumb® latch operation
- Ensures secured mating retention
- Fully polarized housings
- Prevents accidental mismating
- High retention force in housing
- Well-secured terminals in housing
- UL 94V-0 flammability-rated Nylon material
- High flammability rating
- RoHS-compliant and lead-free
- Meets environmental, health, and safety requirements
Applications
- Consumer:
- Air-conditioner
- Microwave oven
- Set-top box
- Refrigerator/freezer
- Printer/copier
- Vending machine
- Washing machine
- Gaming equipment
- Networking/data communications:
- HDD devices
- Hot plug server
- NVR server
- Server – fan devices
- Desktop computer and motherboard
- Telecommunications:
- 1U rack box
- Wi-Max box
- Interface converter
- Customer premises equipment
- Hub
- Power supplies and distribution
- Medical:
- Hospital bed
- Defibrillator
- Patient monitor
- Ultrasound equipment
- Industrial:
-
- Food and beverage dispenser
- Industrial control panel
- Chemical detection system
- Radar equipment
- Charging panel
Specifications
- Low-level contact resistance:
- 5mΩ maximum PWR
- 10mΩ maximum sideband
- 1000MΩ minimum insulation resistance
- 600VAC/VDC voltage rating PWR
- 100VAC/VDC voltage rating signal
- 30 mating cycles
- WTB connectors:
- 5.6N maximum insertion force PWR
- 1.5N minimum withdrawal force PWR
- BTB connectors:
- 35N maximum insertion force
- 8N minimum withdrawal force
- 12A (2x6)/13.5A (2x3) current rating
- 2200VAC dielectric withstand voltage
- 30°C maximum temperature rise
- Copper alloy with Nickel under plate and Gold-plated signal terminal
- Copper alloy with Nickel under plate and Gold-plated power terminal
Additional Resource
Published: 2025-07-22
| Updated: 2025-08-05