Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors
Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors are designed for high-frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and RF performance. The Female solderless PCB edge launch connectors are 30% smaller than the standard flange allowing for a smaller footprint. These connectors can accommodate multiple PCB thicknesses and do not cause damage to the printed circuit board.Features
- Low profile
- Solderless compression mount for fast and easy installation (includes screws)
- Designed with minimal components to maximize signal integrity and RF performance
- Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
- SMA 2.92mm, 2.4mm, and 1.85mm series available
- 50Ω impedance
- 26.5GHz to 67GHz frequency range
- Cost-effective solutions for testing
- Durable and rugged design
- Adjustable to accommodate multiple PCB thicknesses
- Minimal reflections through impedance matched PCB
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 1521-60201 | ![]() |
RF Connectors / Coaxial Connectors 2.92 ST PCB-JCK STD 2/H |
| 2921-61674 | ![]() |
RF Connectors / Coaxial Connectors SMA ST PCB-JCK EDL 2H |
| 1621-60075 | ![]() |
RF Connectors / Coaxial Connectors 2.4mm Female Solderless PCB Edge Launch Connector, 2 Hole |
| 3321-60059 | ![]() |
RF Connectors / Coaxial Connectors 1.85mm Female Solderless PCB Edge Launch Connector, 2 Hole |
Published: 2021-09-29
| Updated: 2022-05-24