Amphenol PCD Nano High-Speed Composite Circular Connectors

Amphenol PCD Nano-Pegasus and Nano-Luminus High-Speed Composite Circular Connectors are lightweight, plastic circular connectors. These compact connectors are designed for communications, sensing, and command and control applications where a micro or nano D-sub would be used. The series is ideal for tight spaces with 11 high-performance contacts in a size 5 shell housing (0.325" outer diameter) and is rated for 1A, 350VDC operations. The contacts feature 0.050" spacing, which allows for 500VDC insulation resistance and 350VAC dielectric withstanding at 70K feet. Amphenol PCD Nano-Pegasus and Nano-Luminus Connectors feature scoop-proof construction, single-piece housing, and are rated to IP67 when mated.

Features

  • Lightweight, plastic circular connectors
  • Ideal for tight spaces
  • High-performance contacts
  • Scoop-proof construction
  • Designed for applications where micro or nano D-sub would be used

Applications

  • Sensor connectivity
    • Missile and munition guidance systems
    • Infrared target acquisition and tracking gimbals
    • Angle of attack and inertial guidance systems
  • Command and control
    • Subsystem interconnects
    • High-density data and low power signaling
  • Communications via single and dual
    • USB 2.0
    • CAN bus
    • USB 3.0
    • CAT5 and CAT6 Ethernet
  • Micro (M83513) and nano (M32139) D-sub alternatives

Specifications

  • Rated for 1A, 350VDC operations
  • 11 contacts in size 5 shell housing (0.325" outer diameter)
  • Rated to IP67 when mated
  • Quarter-turn cam lock
  • Interfacial and wire sealing
  • Polyetherimide single-piece housing
  • Nickel / copper plating
  • 7.5g weight per mated pair
  • 28AWG wire barrel
  • 0.050" contact spacing
  • 30μ" gold-plated contacts
  • 0.050" contact spacing
  • 500VDC insulation resistance
  • 350VAC dielectric withstanding at 70K feet
Published: 2020-07-01 | Updated: 2025-12-08