ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen has a thermal resistance of 1.5K/W and an MCPCB diameter of 19.9mm. The ams OSRAM LED is housed in a ceramic package with an integrated glass lens. The device features UX:3 chip technology and has a typical radiation of 60° and up to a 2W of radiant flux output. These LEDs can be used in many applications, including electronic equipment, illumination, gaming, amusement, and horticulture lighting.

Features

  • Thermal Resistance 1.5K/W (only MCPCB without emitter)
  • Diameter of MCPCB is 19.9mm
  • Ceramic package with integrated glass lens
  • Chip technology UX:3
  • Typ. Radiation 60°
  • Up to 2W of radiant flux output

Applications

  • Electronic equipment
  • Equipment illumination (e.g. curing, endoscope)
  • Gaming, amusement, gambling
  • Horticulture lighting
  • Industrial automation (machine controls, light
  • Barriers, vision controls)
  • Photo therapy
  • Smoke/dust/particle sensing
  • Stage lighting (LED and laser)

Dimensional Drawing

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen

MCPCB Assembly Recommendations

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen
Published: 2022-07-11 | Updated: 2023-10-04