ams OSRAM SMARTLED® 0603 Gen 2 LEDs

ams OSRAM SMARTLED® 0603 Gen 2 LEDs are designed for electronic status indication and come in small package sizes. These LEDs are low-power LEDs and are available in blue, true green, yellow-green, yellow, red, and white colors. These color ranges meet the most signaling norms and standards. The SMARTLED LEDs feature an epoxy resin and Au-lead frame finish for excellent corrosion resistance. These LEDs offer a minimum 2kV Human-Body Model (HBM) InGaAlP Electrostatic Discharge (ESD) stable chips and an additional ESD of 8kV HBM for InGaN versions.

The SMARTLED LEDs have a maximum operating temperature of 105°C. Typical applications include digital diagnostic devices, display backlighting, smart surfaces, vital sign monitoring, home and building automation, and access control and security.

Features

  • Small PCB package with an epoxy mold
  • Low power LEDs
  • Available in blue, true green, yellow-green, yellow, red, and white colors
  • Color ranges meet the most signaling norms and standards
  • Epoxy resin and Au-lead frame finish for excellent corrosion resistance - corrosion robustness Class 3B

Applications

  • Access control and security
  • Appliances and tools
  • Digital diagnostic devices
  • Display backlighting
  • Home and building automation
  • Projection and display
  • Smart surface
  • Vital sign monitoring
Chart - ams OSRAM SMARTLED® 0603 Gen 2 LEDs
View Results ( 8 ) Page
Part Number Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity
KT EELP41.12-S2U1-25-2X4X-5-R18 Green 5 mA 2.5 V 527 nm 560 mcd
KB EELP41.12-P1R2-36-3X4X-5-R18 Blue 5 mA 2.75 V 474 nm 45 mcd
KG EELP41.22-PHRH-35-A8J8-20-R18 Green 20 mA 2.4 V 574 nm 52 mcd
KR EELP41.22-Q1S1-36-A8J8-020-R18 Red 20 mA 1.95 V 624 nm 224 mcd
KO EELP41.22-Q1S2-25-A8J8-020-R18 Orange 20 mA 2 V 605 nm 280 mcd
KY EELP41.22 Q2T1-36-A8J8-020-R18 Yellow 20 mA 2 V 589 nm 355 mcd
KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 White 5 mA 2.75 V 560 mcd
KS EELP41.22-P1R2-58-A8J8-020-R18 Red 20 mA 1.95 V 631 nm 180 mcd
Published: 2024-08-29 | Updated: 2025-09-30