Arduino UNO REV 4 Microcontroller Board
The Arduino UNO REV 4 Microcontroller Board is powered by the Renesas RA4M1 32-bit Arm® Cortex®-M4 processor, featuring a clock speed of 48MHz. The UNO REV 4 offers impressive processing power, memory capacity, and overall functionality. Arduino UNO REV 4 Boards feature two versions, the UNO R4 Wi-Fi® and UNO R4 Minima. The UNO R4 Minima is cost-effective without compromising the microcontroller's core capabilities. The UNO R4 Wi-Fi incorporates an Espressif S3 Wi-Fi module for wireless connectivity.
The Arduino UNO R4 Microcontroller Board maintains the same form factor, shield compatibility, and 5V operating voltage as the UNO R3. This makes it easy for users to upgrade to the UNO R4 without the need for significant changes or adaptations to their projects.
Features
- Renesas RA4M1 32-bit Arm Cortex-M4 processor
- The UNO R4 series offers two versions, the UNO R4 Wi-Fi and the UNO R4 Minima
- UNO R4 Wi-Fi comes with an Espressif S3 Wi-Fi module in addition to the RA4M1 processor
- UNO R4 Minima is a cost-effective option for those who prefer the microcontroller without additional features
- Maintains the same form factor as the UNO R3 with compatibility for existing shields and accessories
- 5V operating voltage for easy integration with existing projects and components
- Processor offers enhanced processing capabilities for complex tasks and calculations
Applications
- Internet of Things (IoT)
- Robotics
- Home automation
- Data logging
- Sensor integration
- Prototyping and product development
- Education and learning
- Art and interactive installations
- Automation and control systems
- Wearable technology
- Environmental monitoring
- Audio and music projects
- Internet connectivity and web development
- Agriculture and farming
- DIY electronics projects
Compatibility with UNO R3
The UNO R4 maintains the same form factor, pinout, and 5V operating voltage as its predecessor, the UNO R3. Existing shields and projects can be easily ported to the board using the ecosystem for the Arduino UNO. Most libraries are compatible out-of-the-box, while those being ported will be tracked on a web page to inform users about alternatives.
Shields EcoSystem
Datasheets
Videos
Infographic