KYOCERA AVX Thin-Film Couplers
KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.Features
- Case sizes
- 0302
- 0402
- 0603
- 0805
- 155MHz to 6000MHz frequency range
- 50Ω impedance
- -40°C to +85°C operating temperature range
Published: 2011-10-13
| Updated: 2022-03-11