Banner Engineering Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

Videos

LE Series
LE series precision mid-range laser measurement linear array detects objects regardless of sheen or color. Ready to measure immediately, the LE series features a two-line, eight-character intuitive display.

        •  Applicable for mid-range sensing up to 1m
        •  Easy alignment with Class 1 and Class 2 red laser options
        •  Models available with IO-Link
          Repeatability with linear array

LM Series
LM series compact precision sensors provide stable measurements in any environment and are minimally affected by temperature changes. These sensors detect targets on shiny metals, dark targets, and short-range. The small stainless-steel housing offers longevity and durability.

        •  IP67-rated stainless steel housing
        •  Remote monitoring and setup with optional remote sensor display (RSD)
        •  IO-Link, discrete, and analog outputs in one model
        •  RS-232 digital export high-resolution distance measurements

LTF Series
LTF series long-range time-of-flight laser sensors have excellent repeatability and accuracy for precise distance measurement and target detection. Their performance is stable across various temperatures and environments. Models with IO-Link communication enable the LTF to be configured and monitored remotely.

        •  Accurate in long-range sensing applications of up to 24m
        •  Easily aligned with a visible red Class 2 laser with small spot
        •  Stands up to extreme industrial environments with durable IP67-rated zinc housing
        •  Troubleshooting and real-time distance measuring with two-line, eight-character display

Q2X Series
Q2X series miniature laser measurement sensors are ideal for use in precise machinery and tight industrial spaces due to their compact size. These sensors detect dark or shiny targets with a powerful infrared laser. Users can integrate these sensors into control systems via an IO-Link to gain access to advanced diagnostics.

        •  Long-range models available with a 3.3m sensing range
          Detect small objects using short-range models
        •  Background suppression, window mode, and dual mode
        •  Models available with adjustable fixed field

Q4X Series
Q4X series versatile, rugged laser measurement sensors can detect sub-millimeter changes in distance. These sensors feature a dual teach mode that is ideal for error-proofing applications and enables clear object detection with no retroreflector required. Numerous target colors, materials, and surfaces are detected based on distance.

        •  Set up is simplified with responsive buttons
        •  Flush-mount or barrel-mount housing options for installation flexibility
        •  IP69K-rated housing with FDA-grade stainless steel
          Discrete, analog, clear object, and IO-Link models available

Q5X Series
Q5X series high-power, multi-purpose laser measurement sensors are used for mid-range sensing applications and detect the darkest targets at extreme angles with high excess gain. These sensors offer reliable detection of targets against shiny metal, clear, reflective, and multicolor backgrounds. Q5X models are available with jam detection in order to detect jams and prevent downtime.

        •  Class 2 visible red laser with small spot
        •  50mm to 10m sensing range
          270° rotatable M12 QD to meet various mounting constraints
        •  Programmable via onboard user interface, remote teach, IO-Link, or optional RSD

Q5Z Series
Q5Z series high-power, multi-purpose laser measurement sensors reliably detect even the most challenging targets. The high excess gain enables the sensors to detect dark objects, including black targets on metal, clear, reflective, or multicolor backgrounds. These sensors can be programmed remotely with the optional RSD and communicated with via IO-Link.

          Sensing ranges from 95mm to 1800mm
        •  Feedback on output and configuration with bright inductors
        •  Preconfigured for plug-and-play integration
        •  Class 2 visible red laser with small spot

Interactive Selector Guide

Infographic - Banner Engineering Laser Distance Measurement Sensors
Published: 2024-07-15 | Updated: 2026-08-19