Bourns PEC11S 12mm SMD Incremental Encoders
Bourns PEC11S 12mm SMD Incremental Encoders are rugged, high-reliability devices with a push switch option and a metal bushing/shaft. The Bourns PEC11S Incremental Encoders feature 2-bit quadrature code output and 3Ω maximum closed circuit resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.Features
- Push switch option standard
- Compact, rugged design
- High reliability
- Metal bushing/shaft
- Surface mount version
Applications
- Audio-visual equipment
- Consumer electric appliances
- Radios
- Musical instrumentation
- Communications equipment
Specifications
- 2-bit quadrature code output
- 3Ω maximum closed circuit resistance
- 10mA contact rating at 5VDC
- 100MΩ insulation resistance at 250VDC
- 300VAC minimum dielectric withstanding voltage (sea level)
- Continuous electrical travel
- 2.0ms maximum (15RPM) contact bounce
- 60RPM maximum
- -40°C to +70°C operating temperature range
- IP40 environmental protection rating
Published: 2022-01-07
| Updated: 2025-07-22