Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes

Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.

The compact size of the CD-MBL Surface Mount Bridge Rectifier Diodes make them well-suited for use in high-density board designs. These devices can also mount onto the bottom side of Printed Circuit Board Assemblies (PCBAs) where necessary. The Bourns chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment, and a flat configuration minimizes roll-away.

Features

  • Low power loss and high efficiency
  • High current capability
  • Low profile package
  • RoHS compliant

Applications

  • AC-operated products
  • Computer displays
  • Set-top boxes
  • Cable modems

Specifications

  • Forward currents
    • 1A for CD-MBL1xx
    • 2A for CD-MBL2xx
  • Maximum repetitive peak reverse voltages
    • 200V, 400V, 600V, 800V, or 1000V for CD-MBL1xx
    • 600V, 800V, or 1000V for CD-MBL2xx
  • 0.95V to 1.0V maximum instantaneous forward voltage range
  • 5.0µA or 200mA maximum repetitive peak reverse current
  • 25pF or 35pF typical junction capacitance
  • Typical thermal resistances
    • +95°C/W junction to air
    • +15°C/W or +20°C/W junction to lead
  • -55°C to +175°C temperature range

Package Information

Mechanical Drawing - Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes
View Results ( 14 ) Page
Part Number Datasheet If - Forward Current Ir - Reverse Current Vf - Forward Voltage Peak Reverse Voltage Max Surge Current
CD-MBL102S CD-MBL102S Datasheet 1 A 200 uA 950 mV 200 V 30 A
CD-MBL208SL CD-MBL208SL Datasheet 2 A 80 nA 940 mV 800 V 60 A
CD-MBL210S CD-MBL210S Datasheet 2 A 80 nA 950 mV 1 kV 50 A
CD-MBL110SL CD-MBL110SL Datasheet 1 A 5 uA 920 mV 1 kV 45 A
CD-MBL206SL CD-MBL206SL Datasheet 2 A 80 nA 940 mV 600 V 60 A
CD-MBL210SL CD-MBL210SL Datasheet 2 A 80 nA 940 mV 1 kV 60 A
CD-MBL106S CD-MBL106S Datasheet 1 A 200 uA 950 mV 600 V 30 A
CD-MBL108S CD-MBL108S Datasheet 1 A 200 uA 950 mV 800 V 30 A
CD-MBL208S CD-MBL208S Datasheet 2 A 80 nA 950 mV 800 V 50 A
CD-MBL110S CD-MBL110S Datasheet 1 A 200 uA 950 mV 1 kV 30 A
Published: 2016-12-20 | Updated: 2024-06-19