BusBoard Prototype Systems ZipWire Zipable Jumper Wires
BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.Features
- Male-male, female-female, or male-female connectors
- Available in 10 cm lengths
- 28AWG PVC insulated ribbon cable
- Contacts use tinned beryllium-copper in black plastic housings
- Allows color-coding of connections
- 0.1” pitch
Applications
- Signals within a solderless breadboard
- Extension wires to make longer connections
- Solderless BreadBoards
- Connect to square post headers or 0.1" pitch sockets
Published: 2015-05-12
| Updated: 2022-03-11