STA2064Z2

STMicroelectronics
511-STA2064Z2
STA2064Z2

Mfr.:

Description:
Processors - Application Specialised MID INFOTAINMENT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 756   Multiples: 756
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.48 $8,678.88
5,292 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
TFBGA-289
STA2064
Consumer Applications
ARM1176JZ-F
1 Core
32 bit/16 bit
754 MHz
32 kB
32 kB
1.25 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Size: 32 kB
I/O Voltage: 1.8 V to 3.3 V
Interface Type: I2C, SPI, UART, USB
Number of I/Os: 65 I/O
Product Type: Processors - Application Specialized
Factory Pack Quantity: 756
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
STMICROELECTRONICS