0298200.ZXEH-LT

Littelfuse
576-0298200.ZXEH-LT
0298200.ZXEH-LT

Mfr.:

Description:
Automotive Fuses 32V 200A MEGA Low Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.65 $2,325.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MEGA
Bolt Down Fuses
200 A
32 VDC
2 kA at 32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
White
Element Window
298
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 19.05 mm
Length: 65.58 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 500
Subcategory: Fuses
Type: Mega Low Temperature Fuse
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

MEGA® Low Temperature Automotive Fuses

Littelfuse MEGA® Low-Temperature (LT) Automotive Fuses feature diffusion pill technology to provide predictable time-delayed circuit protection. These MEGA LT fuses unique design ensures a lower voltage drop than other MEGA fuses operating at the same temperatures. The LT automotive fuses are available with ampere ratings of 125A to 275A and interrupting ratings of 2kA at 32VDC. These LT automotive fuses consist of two mounting holes or one mounting hole M8 and silver plating for a 125A fuse. The MEGA LT fuses are ideal for protecting batteries, alternators, and heavy gauge wire harnesses that experience large inrushes of current. Typical applications include cars, trucks, SUVs, offroad vehicles, buses, and watercraft as approved by Littelfuse®.