031-70257

Amphenol RF
523-31-70257
031-70257

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI BNC CRIMP PLUG 75ohm RG6 1694A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.67 $13.67
$11.61 $116.10
$8.58 $214.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1694A
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Mini-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 31-70257 MNB1121A1-NT30G-1694A-75
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-BNC Connectors

Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.