0ZTJ0020FF2E

Bel Fuse
530-0ZTJ0020FF2E
0ZTJ0020FF2E

Mfr.:

Description:
Resettable Fuses - PPTC Surface Mount High Temperature PTC Resettable Fuse 1206 size 0.2A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,949

Stock:
2,949 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.635 $6.35
$0.527 $26.35
$0.486 $48.60
$0.437 $109.25
$0.404 $202.00
$0.372 $372.00
Full Reel (Order in multiples of 3000)
$0.319 $957.00
$0.294 $1,764.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
0ZTJ
Reel
Cut Tape
Brand: Bel Fuse
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

0ZT High-Temperature PTC Resettable Fuses

Bel Fuse 0ZT High-Temperature PTC Resettable Fuses meet AEC-Q200 requirements and offer an operating temperature range of -40°C to +125°C. The surface-mount fuses feature a faster time to trip than standard SMD devices and a maximum voltage of up to 30V. Available chip sizes include 0805, 1206, 1210, 1812, and 2920. Bel Fuse 0ZT resettable fuses are recognized by the UL, certified by TUV, and fully compliant with EU directive 2011/65/EU and amending directive 2015/863. These fuses are designed for automotive use, especially resettable applications with higher temperature requirements.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.