1-2420266-2

TE Connectivity
571-1-2420266-2
1-2420266-2

Mfr.:

Description:
Headers & Wire Housings Socket HSG 2X6P Blue HCI 4.0 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,870

Stock:
11,870 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.426 $4.26
$0.38 $9.50
$0.355 $35.50
$0.321 $83.46
$0.30 $312.00
$0.283 $735.80
$0.278 $1,445.60
$0.271 $2,818.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
12 Position
4 mm (0.157 in)
2 Row
PCB Mount
Wire Wrap
Tin
- 25 C
+ 85 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 130
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board Connector systems with high electric current capacity, of up to 20A. These Connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI Connector systems are ideal for business and retail equipment, industrial and appliances.